395-032-541-808

Heilind Number:EDA395-032-541-808
Manufacturer:EDAC
Manufacturer Number:395-032-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts providing a reliable amperage of 3 A, it offers seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the 32 positions cater to multiple connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures optimal performance even in harsh environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.