395-032-541-812

Heilind Number:EDA395-032-541-812
Manufacturer:EDAC
Manufacturer Number:395-032-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-812

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring 32 positions spread across two rows, it offers seamless integration for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this high-performance solution.