395-032-542-102

Heilind Number:EDA395-032-542-102
Manufacturer:EDAC
Manufacturer Number:395-032-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 32 positions with a single row layout, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a low profile and straight mount orientation, it fits snugly onto your PCB for a secure and space-saving setup. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments, making it an essential component for your electronic projects. Upgrade your connectivity solutions today.