395-032-542-103

Heilind Number:EDA395-032-542-103
Manufacturer:EDAC
Manufacturer Number:395-032-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in various operating conditions, from -40 to 105 °C. Crafted with copper alloy contacts, it provides superior conductivity while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and hassle-free. Upgrade your assembly process with this essential component for optimal performance.