395-032-542-107

Heilind Number:EDA395-032-542-107
Manufacturer:EDAC
Manufacturer Number:395-032-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 32 durable copper alloy contacts in a single row, ensuring reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees both robustness and safety, meeting stringent industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation allows for effortless connection, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.