395-032-542-108

Heilind Number:EDA395-032-542-108
Manufacturer:EDAC
Manufacturer Number:395-032-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration and high performance. Featuring 32 positions in a single row, this connector ensures optimal signal transmission with a low amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronics projects. Elevate your connectivity game with this essential component.