395-032-542-112

Heilind Number:EDA395-032-542-112
Manufacturer:EDAC
Manufacturer Number:395-032-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-112

Detailed Description

Enhance connectivity in your electronic devices with our sleek Black Board To Board PCB Connector. Featuring 32 positions and a single row design, this connector ensures seamless and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for commercial or industrial use, this straight-mount connector is a vital component for your PCB assembly needs. Elevate your connectivity solutions with this essential connector.