395-032-542-158

Heilind Number:EDA395-032-542-158
Manufacturer:EDAC
Manufacturer Number:395-032-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-158

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches for precise connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each row, spaced at .2 inches, allows for efficient signal transmission. The contacts, made of Copper Alloy, guarantee reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and technology. Trust in its quality and performance to streamline your PCB connections with ease.