395-032-542-188

Heilind Number:EDA395-032-542-188
Manufacturer:EDAC
Manufacturer Number:395-032-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector ensures reliable performance with its UL 94V-0 Thermoplastic Polyester housing material, suitable for a wide range of operating temperatures from -40 to 105°C. With a single row and a pitch of .1 inch, it offers precision and efficiency in your circuitry layout. Featuring 32 positions and copper alloy contact material, it guarantees optimal conductivity for all your electronic components. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Upgrade your connection capabilities with this essential component.