395-032-542-212

Heilind Number:EDA395-032-542-212
Manufacturer:EDAC
Manufacturer Number:395-032-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-212

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 32 positions across 2 rows with a pitch of .1 inches, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a straight mount orientation and compact design, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of circuit board connections. Elevate your PCB assembly with this essential component.