395-032-542-288

Heilind Number:EDA395-032-542-288
Manufacturer:EDAC
Manufacturer Number:395-032-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-288

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 32 positions, ensuring efficient data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With a contact material of copper alloy and a pitch of .1 inches, it offers reliable conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a range of applications. Upgrade your electronics with this essential component.