395-032-542-402

Heilind Number:EDA395-032-542-402
Manufacturer:EDAC
Manufacturer Number:395-032-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row configuration, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. The .1-inch pitch and .2-inch row spacing provide a perfect fit for streamlined PCB layouts. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Designed for straight mount orientation, it offers easy installation. Upgrade your system's connectivity with this essential component.