395-032-542-404

Heilind Number:EDA395-032-542-404
Manufacturer:EDAC
Manufacturer Number:395-032-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-404

Detailed Description

Upgrade your electronic connections with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for industrial or personal use, trust in this connector for efficient and secure PCB connections.