395-032-542-408

Heilind Number:EDA395-032-542-408
Manufacturer:EDAC
Manufacturer Number:395-032-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a row spacing of .2 inches, offering ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure durability and reliability, even in demanding environments. With a pitch of .1 inches and a straight mount orientation, it's easy to install onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.