395-032-542-488

Heilind Number:EDA395-032-542-488
Manufacturer:EDAC
Manufacturer Number:395-032-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-488

Detailed Description

Enhance your connectivity with this sleek Black Card Edge Connector, designed for seamless integration on your PCB. Boasting a single row layout with 32 positions, it offers ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any environment, with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Upgrade your setup with this essential component for seamless board-to-board connections.