395-032-542-512

Heilind Number:EDA395-032-542-512
Manufacturer:EDAC
Manufacturer Number:395-032-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 32 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection for your circuitry. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.