395-032-542-578

Heilind Number:EDA395-032-542-578
Manufacturer:EDAC
Manufacturer Number:395-032-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-578

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions in two rows, ensuring reliable contact. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide efficient power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic projects.