395-032-542-608

Heilind Number:EDA395-032-542-608
Manufacturer:EDAC
Manufacturer Number:395-032-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, ensuring precise alignment. The straight mount orientation offers easy installation onto your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.