395-032-542-658

Heilind Number:EDA395-032-542-658
Manufacturer:EDAC
Manufacturer Number:395-032-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with an extended temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB assembly needs. Elevate your connectivity experience with this essential component.