395-032-542-802

Heilind Number:EDA395-032-542-802
Manufacturer:EDAC
Manufacturer Number:395-032-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-802

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board-to-Board Card Edge Connector. Featuring 32 positions across two rows and a precise .1-inch pitch, it allows for seamless integration and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting quality and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile and suitable for various applications. Upgrade your PCB assembly with this essential connector for optimal performance.