395-032-542-803

Heilind Number:EDA395-032-542-803
Manufacturer:EDAC
Manufacturer Number:395-032-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 gold-plated copper alloy contacts, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, with a straight mount orientation for easy installation. Its compact design, with a pitch of .1 inches and a row spacing of .2 inches, is ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your electronic devices with this essential component for efficient and stable connections.