395-032-542-804

Heilind Number:EDA395-032-542-804
Manufacturer:EDAC
Manufacturer Number:395-032-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-To-Board PCB Connector. Featuring a sleek black design, it effortlessly blends in with your setup. With a housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are ensured. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Boasting 32 positions spread across 2 rows, it offers ample room for seamless connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professionals in the field, this connector is a must-have for any project.