395-032-542-812

Heilind Number:EDA395-032-542-812
Manufacturer:EDAC
Manufacturer Number:395-032-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-812

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Designed for optimal performance, it features a high amperage of 3 A and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 32 positions, it offers ample space for seamless connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the realm of technology and beyond. Upgrade your connectivity solutions with this essential component.