395-032-542-888

Heilind Number:EDA395-032-542-888
Manufacturer:EDAC
Manufacturer Number:395-032-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-542-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-542-888

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 32-position Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and dual rows make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.