395-032-544-104

Heilind Number:EDA395-032-544-104
Manufacturer:EDAC
Manufacturer Number:395-032-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 32 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a low amperage rating of 3A, it's ideal for power-efficient systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB design with this essential connector, a must-have for any electronics project.