395-032-544-158

Heilind Number:EDA395-032-544-158
Manufacturer:EDAC
Manufacturer Number:395-032-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-158

Detailed Description

Elevate your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, it boasts 32 positions in a single row configuration, ensuring efficient and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Upgrade your setup with this essential connector for optimal performance.