395-032-544-201

Heilind Number:EDA395-032-544-201
Manufacturer:EDAC
Manufacturer Number:395-032-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-201

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it ensures seamless and reliable connectivity. With 32 positions available, it offers ample room for versatile applications. Whether for power or data transmission, its 3A amperage rating guarantees optimal performance. Designed for straight mount orientation, it's easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this indispensable connector.