395-032-544-208

Heilind Number:EDA395-032-544-208
Manufacturer:EDAC
Manufacturer Number:395-032-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-208

Detailed Description

Enhance connectivity within electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it offers durability and reliability for long-term use. With two rows of 32 copper alloy contacts, this connector ensures efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronics project.