395-032-544-288

Heilind Number:EDA395-032-544-288
Manufacturer:EDAC
Manufacturer Number:395-032-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-288

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Boasting two rows of copper alloy contacts with a pitch of .1 inch and a total of 32 positions, it ensures reliable power delivery. Its straight mount orientation and compact design make it perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.