395-032-544-403

Heilind Number:EDA395-032-544-403
Manufacturer:EDAC
Manufacturer Number:395-032-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector features 32 positions with a single row configuration, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The pitch of 0.1 inches and row spacing of 0.2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component for various electronic devices.