395-032-544-404

Heilind Number:EDA395-032-544-404
Manufacturer:EDAC
Manufacturer Number:395-032-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-404

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration in black, this connector features a straight mount orientation, perfect for a variety of applications. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The 32-position connector boasts copper alloy contact material, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly.