395-032-544-458

Heilind Number:EDA395-032-544-458
Manufacturer:EDAC
Manufacturer Number:395-032-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-458

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board Card Edge Connector. Featuring 32 positions in a single row layout, this connector ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for your electronic projects, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity experience with this essential component.