395-032-544-488

Heilind Number:EDA395-032-544-488
Manufacturer:EDAC
Manufacturer Number:395-032-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-488

Detailed Description

Effortlessly connect your printed circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal performance. The black connector with a pitch of .1 inch and row spacing of .2 inch offers easy installation on your PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Trust in our connector for efficient and secure board-to-board connections.