395-032-544-504

Heilind Number:EDA395-032-544-504
Manufacturer:EDAC
Manufacturer Number:395-032-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-504

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connectors. Featuring a sleek black design, these connectors offer seamless integration with an operating temperature range of -40 to 105 °C, ensuring reliable performance in various environments. With two rows and 32 positions, they provide ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and conductivity. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are effortless. Choose a straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors.