395-032-544-658

Heilind Number:EDA395-032-544-658
Manufacturer:EDAC
Manufacturer Number:395-032-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row layout, ensuring efficient data transfer. The straight mount orientation and 0.1-inch pitch provide easy installation on your PCB. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in diverse operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in its black-colored design, perfect for sleek and professional applications. Upgrade your connectivity solutions with this essential component.