395-032-544-808

Heilind Number:EDA395-032-544-808
Manufacturer:EDAC
Manufacturer Number:395-032-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-544-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 32 positions spread across two rows with a pitch of .1 inch, it ensures seamless signal transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliability in any operating environment, with an impressive amperage of 3A. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.