395-032-555-202

Heilind Number:EDA395-032-555-202
Manufacturer:EDAC
Manufacturer Number:395-032-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-202

Detailed Description

Enhance connectivity in your electronic devices with this versatile black Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, ensuring reliable power transmission. With two rows and 32 positions, this connector offers ample connectivity for your PCB projects. Its straight mount orientation and compact .1 inch pitch make it easy to integrate into your designs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.