395-032-555-204

Heilind Number:EDA395-032-555-204
Manufacturer:EDAC
Manufacturer Number:395-032-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-204

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 32 positions each, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment and secure connections are guaranteed. The copper alloy contact material offers superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of applications. Elevate your PCB connectivity with this essential component.