395-032-555-207

Heilind Number:EDA395-032-555-207
Manufacturer:EDAC
Manufacturer Number:395-032-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-207

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a secure and reliable connection with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and conductivity. With two rows and a pitch of .1 inches, it provides ample space for 32 positions, allowing for seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal performance and connectivity in your electronic projects.