395-032-555-502

Heilind Number:EDA395-032-555-502
Manufacturer:EDAC
Manufacturer Number:395-032-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance and longevity. With a compact .1-inch pitch and 32 positions spread across 2 rows, it offers efficient data transmission in a space-saving design. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.