395-032-555-503

Heilind Number:EDA395-032-555-503
Manufacturer:EDAC
Manufacturer Number:395-032-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-503

Detailed Description

Enhance connectivity within your electronic devices with this 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a pitch of .1 inch, it provides efficient signal transfer while maintaining stability with a row spacing of .2 inches. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your PCB assembly projects.