395-032-555-504

Heilind Number:EDA395-032-555-504
Manufacturer:EDAC
Manufacturer Number:395-032-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-504

Detailed Description

Enhance your PCB connections with our cutting-edge 32-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a compact pitch of .1 inches and precise row spacing of .2 inches, it offers efficient connectivity in tight spaces. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your projects with this essential component that combines functionality with durability.