395-032-555-508

Heilind Number:EDA395-032-555-508
Manufacturer:EDAC
Manufacturer Number:395-032-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-508

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 32 positions for optimal connectivity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is guaranteed. The contact material, Copper Alloy, ensures efficient power transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.