395-032-555-512

Heilind Number:EDA395-032-555-512
Manufacturer:EDAC
Manufacturer Number:395-032-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-512

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 32 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable and stable connections. Its straight mount orientation and a pitch of .1 inch make it easy to install and integrate seamlessly into your system. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Elevate your PCB assembly process with our high-quality Board to Board Card Edge Connector.