395-032-555-588

Heilind Number:EDA395-032-555-588
Manufacturer:EDAC
Manufacturer Number:395-032-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-588

Detailed Description

Enhance your PCB assembly with our premium 32-position board-to-board connector, designed for seamless connectivity. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation allows for easy installation, while the -40 to 105°C operating temperature range guarantees versatility. Elevate your connectivity solutions with this essential component.