395-032-555-807

Heilind Number:EDA395-032-555-807
Manufacturer:EDAC
Manufacturer Number:395-032-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-807

Detailed Description

Efficiently connect various PCBs with our Board To Board PCB Connector, designed for seamless integration and high performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy and 32 positions available in 2 rows, it offers reliable connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise placement on your boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Browse our selection of connectors for more options to enhance your PCB designs.