395-032-555-812

Heilind Number:EDA395-032-555-812
Manufacturer:EDAC
Manufacturer Number:395-032-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-812

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board to Board Card Edge Connector. Designed for reliability, it features 32 positions spread across two rows with a pitch of .1 inches, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and stability. Each contact is made from Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is convenient and secure. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your electronic systems with this essential component, ideal for various applications in industries such as telecommunications, automotive, and more.