395-032-555-888

Heilind Number:EDA395-032-555-888
Manufacturer:EDAC
Manufacturer Number:395-032-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-555-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-555-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability and longevity in any application. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between circuit boards. The 32 positions provide ample room for multiple connections, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your PCB assembly with this essential component.