395-032-556-202

Heilind Number:EDA395-032-556-202
Manufacturer:EDAC
Manufacturer Number:395-032-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-202

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 32 positions across two rows, this connector ensures reliable signal transmission with a contact material of Copper Alloy. The black UL 94V-0 Thermoplastic Polyester housing offers durability and protection, while the .1-inch pitch and .2-inch row spacing facilitate easy mating. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. With a straight mount orientation, it enables convenient installation on your PCBs, meeting both functional and design requirements with precision. Elevate your connectivity solutions with this essential component.