395-032-556-207

Heilind Number:EDA395-032-556-207
Manufacturer:EDAC
Manufacturer Number:395-032-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 32 positions, it offers efficient signal transmission and power delivery. The straight mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for use in various electronic systems, this connector is a versatile and essential component for seamless connectivity.